- Home ›
- All Products›
- MPIA2510V2-2R2-R
MPIA2510V2-2R2-R
Eaton Electronics / Bussmann
IND 2.2uH 2.8A 2.5X2.0X1.0 SMT 2Pads
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 2.2uH 2.8A 2.5X2.0X1.0 SMT 2Pads
Search Keywords: MPIA2510V22R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MPIA2510V2-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
MPIA2510V3-2R2-R
VIEW PRODUCT