- Home ›
- All Products›
- MPIA2010V1-2R2-R
MPIA2010V1-2R2-R
Eaton Electronics / Bussmann
IND MP 2.2uH 2.2A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND MP 2.2uH 2.2A 2 PADS SMT
Search Keywords: MPIA2010V12R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MPIA2010V1-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,000
$0.1783
6,000
$0.1756
9,000
$0.1685
12,000
$0.1521
27,000
$0.1461
51,000
$0.1439
102,000
$0.1071
150,000 +
$0.1055
Click for Quote
Log in
to unlock special pricing