- Home ›
- All Products›
- MPI4040R4-100-R
MPI4040R4-100-R
Eaton Electronics / Bussmann
Inductors - SMD 10uH 1.9A 2 PAD MPI4040 Series
Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductors - SMD 10uH 1.9A 2 PAD MPI4040 Series
Search Keywords: MPI4040R4100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MPI4040R4-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT