- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MPI4020V2-2R2-R
MPI4020V2-2R2-R
Eaton Electronics / Bussmann
IND 2.2uH 5.0A 4.4x4.2x1.8 SMT 2Pads
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 2.2uH 5.0A 4.4x4.2x1.8 SMT 2Pads
Search Keywords: MPI4020V22R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MPI4020V2-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 8/17/26
Minimum Order Quantity:
250
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$1.025
500
$1.005
1,000
$0.995
3,000
$0.985
6,000
$0.966
9,000
$0.963
12,000
$0.856
15,000 +
$0.854
Click for Quote
Log in
to unlock special pricing