- Home ›
- All Products›
- MPI4020V2-1R0-R
MPI4020V2-1R0-R
Eaton Electronics / Bussmann
IND 1.0uH 7.0A 4.4x4.2x1.8 SMT 2Pads
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 1.0uH 7.0A 4.4x4.2x1.8 SMT 2Pads
Search Keywords: MPI4020V21R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MPI4020V2-1R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,115
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.858
500
$0.840
1,000
$0.822
3,000
$0.794
6,000
$0.776
9,000 +
$0.764
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments