- Home ›
- All Products›
- MPI4015V2-1R0-R
MPI4015V2-1R0-R
Eaton Electronics / Bussmann
Inductor Power Shielded Wirewound 1uH 20% 100KHz 5.5A 0.027Ohm DCR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 1uH 20% 100KHz 5.5A 0.027Ohm DCR
Search Keywords: MPI4015V21R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MPI4015V2-1R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
750
$1.747
1,500
$1.075
2,250
$0.851
3,000 +
$0.834
Click for Quote
Log in
to unlock special pricing