- Home ›
- All Products›
- MPI2512V2-R47-R
Eaton Electronics / Bussmann
MPI2512V2-R47-R
IND 0.47uH 6.7A 2.5X2.0X1.2 SMT 2Pads
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND 0.47uH 6.7A 2.5X2.0X1.2 SMT 2Pads
Search Keywords: MPI2512V2R47R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MPI2512V2-R47-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MPI2512V2-R47-R RoHS compliant?
Yes, MPI2512V2-R47-R is RoHS compliant.
What is the lead time for MPI2512V2-R47-R?
The standard lead time for MPI2512V2-R47-R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
14 Weeks
can ship
12/23/26