- Home ›
- All Products›
- MPI2510V2-R68-R
MPI2510V2-R68-R
Eaton Electronics / Bussmann
IND 0.68uH 4.3A 2.5X2.0X1.0 SMT 2Pads
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 0.68uH 4.3A 2.5X2.0X1.0 SMT 2Pads
Search Keywords: MPI2510V2R68R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MPI2510V2-R68-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
750
$1.706
1,500
$1.050
2,250
$0.831
3,000 +
$0.814
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments