- Home ›
- All Products›
- MPI2510V2-2R2-R
MPI2510V2-2R2-R
Eaton Electronics / Bussmann
IND 2.2uH 2.8A 2.5X2.0X1.0 SMT 2Pads
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND 2.2uH 2.8A 2.5X2.0X1.0 SMT 2Pads
Search Keywords: MPI2510V22R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MPI2510V2-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$1.7700
750
$1.7400
1,500
$1.0700
2,250
$0.8476
3,000 +
$0.8303
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments