- Home ›
- All Products›
- MP2A-6R8-R
MP2A-6R8-R
Eaton Electronics / Bussmann
IND MP PLUS SZ2 6.8uH 1.53A SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND MP PLUS SZ2 6.8uH 1.53A SMT
Search Keywords: MP2A6R8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MP2A-6R8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3900
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
975
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
975
$6.73
1,950
$3.55
2,925
$2.44
3,900 +
$2.39
Click for Quote
Log in
to unlock special pricing