- Home ›
- All Products›
- MP2A-330-R
MP2A-330-R
Eaton Electronics / Bussmann
IND MP PLUS SZ2 33uH 0.79A SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND MP PLUS SZ2 33uH 0.79A SMT
Search Keywords: MP2A330R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MP2A-330-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
975
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
975
$8.03
1,950
$4.24
2,925
$2.91
3,900 +
$2.86
Click for Quote
Log in
to unlock special pricing