- Home ›
- All Products›
- MOVTP20V320T
MOVTP20V320T
Eaton Electronics / Bussmann
TPMOV 20mm 320Vac
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
TPMOV 20mm 320Vac
Search Keywords: MOVTP20V320T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVTP20V320T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
640
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
640
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
640
$2.27
1,280
$1.40
1,920
$1.11
2,560 +
$1.09
Click for Quote
Log in
to unlock special pricing