- Home ›
- All Products›
- MOVTP20V250N
MOVTP20V250N
Eaton Electronics / Bussmann
TPMOV 20mm 250Vac
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
TPMOV 20mm 250Vac
Search Keywords: MOVTP20V250N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVTP20V250N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
640
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
640
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
640
$1.968
1,280
$1.211
1,920
$0.959
2,560 +
$0.940
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments