- Home ›
- All Products›
- MOVTP14V250T
Eaton Electronics / Bussmann
MOVTP14V250T
TPMOV 14mm 250Vac
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
TPMOV 14mm 250Vac
Search Keywords: MOVTP14V250T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVTP14V250T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1200
Frequently Asked Questions
Is MOVTP14V250T RoHS compliant?
Yes, MOVTP14V250T is RoHS compliant.
What is the lead time for MOVTP14V250T?
The standard lead time for MOVTP14V250T is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
13 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1,500
$2.73
3,000
$1.45
4,500
$1.02
6,000 +
$1.00
Click for Quote
Log in
to unlock special pricing