- Home ›
- All Products›
- MOVTP14V150T
Eaton Electronics / Bussmann
MOVTP14V150T
TPMOV 14mm 150Vac
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
TPMOV 14mm 150Vac
Search Keywords: MOVTP14V150T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVTP14V150T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Frequently Asked Questions
Is MOVTP14V150T RoHS compliant?
Yes, MOVTP14V150T is RoHS compliant.
What is the lead time for MOVTP14V150T?
The standard lead time for MOVTP14V150T is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
900
$2.74
1,800
$1.45
2,700
$1.02
3,600 +
$1.00
Click for Quote
Log in
to unlock special pricing