- Home ›
- All Products›
- MOVTP14V130T
MOVTP14V130T
Eaton Electronics / Bussmann
TPMOV 14mm 130Vac
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
TPMOV 14mm 130Vac
Search Keywords: MOVTP14V130T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVTP14V130T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
900
$2.458
1,800
$1.301
2,700
$0.916
3,600 +
$0.897
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments