- Home ›
- All Products›
- MOVS2825V320
MOVS2825V320
Eaton Electronics / Bussmann
510 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
510 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Search Keywords: MOVS2825V320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVS2825V320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
900
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,599
Can Ship immediately
Minimum Order Quantity:
900
Price (USD)
Qty
Unit Price
900
$0.2764
1,800
$0.2703
2,700
$0.2662
5,400
$0.2601
8,100
$0.2560
25,200
$0.2458
50,400 +
$0.2397
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments