- Home ›
- All Products›
- MOVS2825V050
MOVS2825V050
Eaton Electronics / Bussmann
Varistor Metal Oxide 66V 5A 50V 2825 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Varistor Metal Oxide 66V 5A 50V 2825 T/R
Search Keywords: MOVS2825V050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVS2825V050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1400
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
Minimum Order Quantity:
1400
Price (USD)
Qty
Unit Price
1,400
$0.2734
2,800
$0.2693
5,600
$0.2581
8,400
$0.2550
11,200
$0.2509
25,200
$0.2468
50,400 +
$0.2438
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments