- Home ›
- All Products›
- MOVS2825V030
MOVS2825V030
Eaton Electronics / Bussmann
Varistor Metal Oxide 38V 1A 30V 2825 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Varistor Metal Oxide 38V 1A 30V 2825 T/R
Search Keywords: MOVS2825V030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVS2825V030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,300
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.269
3,300
$0.260
5,500
$0.255
7,700
$0.251
11,000
$0.247
25,300
$0.241
50,600 +
$0.235
Click for Quote
Log in
to unlock special pricing