- Home ›
- All Products›
- MOVHE20V320Y
MOVHE20V320Y
Eaton Electronics / Bussmann
MOVHE 20 mm size 320 VAC
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOVHE 20 mm size 320 VAC
Search Keywords: MOVHE20V320Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVHE20V320Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$0.5194
600
$0.5031
1,000
$0.4806
2,600
$0.4535
5,000
$0.4411
7,600
$0.4400
10,000
$0.4293
15,000 +
$0.4283
Click for Quote
Log in
to unlock special pricing