- Home ›
- All Products›
- MOVHE20V230Y
MOVHE20V230Y
Eaton Electronics / Bussmann
MOVHE 20 mm size 230 VAC
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOVHE 20 mm size 230 VAC
Search Keywords: MOVHE20V230Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVHE20V230Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$0.4581
600
$0.4437
1,000
$0.4239
2,600
$0.4057
5,000
$0.3890
7,600
$0.3881
10,000
$0.3787
15,000 +
$0.3777
Click for Quote
Log in
to unlock special pricing