- Home ›
- All Products›
- MOVHE14V550Y-AP
MOVHE14V550Y-AP
Eaton Electronics / Bussmann
MOVHE 14 mm size 550 VAC
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
MOVHE 14 mm size 550 VAC
Search Keywords: MOVHE14V550YAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVHE14V550Y-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
400
$0.3887
800
$0.3766
2,800
$0.3443
5,200
$0.3301
7,600
$0.3252
10,000
$0.3203
15,200
$0.3155
25,200 +
$0.3108
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments