- Home ›
- All Products›
- MOVHE14V320Y
Eaton Electronics / Bussmann
MOVHE14V320Y
MOVHE 14 mm size 320 VAC
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
MOVHE 14 mm size 320 VAC
Search Keywords: MOVHE14V320Y
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | MOVHE14V320Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is MOVHE14V320Y RoHS compliant?
Yes, MOVHE14V320Y is RoHS compliant.
What is the lead time for MOVHE14V320Y?
The standard lead time for MOVHE14V320Y is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
500
$0.2661
1,000
$0.2500
2,500
$0.2391
5,000
$0.2324
7,500
$0.2260
25,000
$0.2171
50,000 +
$0.2166
Click for Quote
Log in
to unlock special pricing