- Home ›
- All Products›
- MOVHE14V190Y-AP
MOVHE14V190Y-AP
Eaton Electronics / Bussmann
MOVHE 14 mm size 190 VAC
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
MOVHE 14 mm size 190 VAC
Search Keywords: MOVHE14V190YAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVHE14V190Y-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.2290
1,000
$0.2152
2,500
$0.2058
5,000
$0.2029
7,500
$0.1945
25,000
$0.1868
50,000 +
$0.1864
Click for Quote
Log in
to unlock special pricing