- Home ›
- All Products›
- MOVHE10V510Y-AP
MOVHE10V510Y-AP
Eaton Electronics / Bussmann
MOVHE 10 mm size 510 VAC
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
MOVHE 10 mm size 510 VAC
Search Keywords: MOVHE10V510YAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVHE10V510Y-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
800
$0.1970
1,600
$0.1940
3,200
$0.1884
5,600
$0.1856
8,000
$0.1781
25,600
$0.1711
50,400
$0.1685
100,000 +
$0.1660
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments