- Home ›
- All Products›
- MOVHE10V420Y
MOVHE10V420Y
Eaton Electronics / Bussmann
MOVHE 10 mm size 420 VAC
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOVHE 10 mm size 420 VAC
Search Keywords: MOVHE10V420Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVHE10V420Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1500
3,000
$0.1348
5,000
$0.1328
8,000
$0.1308
25,000
$0.1274
50,000
$0.1224
100,000
$0.1205
150,000 +
$0.1187
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments