- Home ›
- All Products›
- MOVHE10V385Y-AP
MOVHE10V385Y-AP
Eaton Electronics / Bussmann
MOVHE 10 mm size 385 VAC
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
MOVHE 10 mm size 385 VAC
Search Keywords: MOVHE10V385YAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVHE10V385Y-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1406
3,000
$0.1264
5,000
$0.1245
8,000
$0.1226
25,000
$0.1195
50,000
$0.1147
100,000
$0.1130
150,000 +
$0.1113
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments