- Home ›
- All Products›
- MOVHE10V250Y-AP
MOVHE10V250Y-AP
Eaton Electronics / Bussmann
MOVHE 10 mm size 250 VAC
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
MOVHE 10 mm size 250 VAC
Search Keywords: MOVHE10V250YAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVHE10V250Y-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1179
3,000
$0.1108
5,000
$0.1059
8,000
$0.1044
25,000
$0.1001
50,000
$0.0962
100,000
$0.0959
150,000 +
$0.0949
Click for Quote
Log in
to unlock special pricing