- Home ›
- All Products›
- MOVHE07V420Y
Eaton Electronics / Bussmann
MOVHE07V420Y
MOVHE 07 mm size 420 VAC
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
MOVHE 07 mm size 420 VAC
Search Keywords: MOVHE07V420Y
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | MOVHE07V420Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1600 |
Frequently Asked Questions
Is MOVHE07V420Y RoHS compliant?
Yes, MOVHE07V420Y is RoHS compliant.
What is the lead time for MOVHE07V420Y?
The standard lead time for MOVHE07V420Y is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1600
Order Increment:
1600
12 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1,600
$0.0984
3,200
$0.0924
6,400
$0.0884
11,200
$0.0871
25,600
$0.0836
51,200
$0.0803
100,800
$0.0801
150,400 +
$0.0799
Click for Quote
Log in
to unlock special pricing