- Home ›
- All Products›
- MOVHE07V385Y
MOVHE07V385Y
Eaton Electronics / Bussmann
MOVHE 07 mm size 385 VAC
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOVHE 07 mm size 385 VAC
Search Keywords: MOVHE07V385Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVHE07V385Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1600
Order Increment:
1600
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,600
$0.0792
3,200
$0.0744
6,400
$0.0712
11,200
$0.0701
25,600
$0.0673
51,200
$0.0646
100,800
$0.0644
150,400 +
$0.0643
Click for Quote
Log in
to unlock special pricing