- Home ›
- All Products›
- MOVHE07V320Y-AP
MOVHE07V320Y-AP
Eaton Electronics / Bussmann
MOVHE 07 mm size 320 VAC
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
MOVHE 07 mm size 320 VAC
Search Keywords: MOVHE07V320YAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVHE07V320Y-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1250
Order Increment:
1250
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,250
$0.0703
5,000
$0.0661
7,500
$0.0632
10,000
$0.0630
25,000
$0.0597
50,000
$0.0596
100,000
$0.0574
150,000 +
$0.0572
Click for Quote
Log in
to unlock special pricing