- Home ›
- All Products›
- MOVHE07V320Y
Eaton Electronics / Bussmann
MOVHE07V320Y
MOVHE 07 mm size 320 VAC
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
MOVHE 07 mm size 320 VAC
Search Keywords: MOVHE07V320Y
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | MOVHE07V320Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
Frequently Asked Questions
Is MOVHE07V320Y RoHS compliant?
Yes, MOVHE07V320Y is RoHS compliant.
What is the lead time for MOVHE07V320Y?
The standard lead time for MOVHE07V320Y is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
2,000
$0.0790
4,000
$0.0742
8,000
$0.0710
26,000
$0.0671
50,000
$0.0670
100,000
$0.0645
150,000
$0.0643
250,000 +
$0.0636
Click for Quote
Log in
to unlock special pricing