- Home ›
- All Products›
- MOVHE07V175Y
MOVHE07V175Y
Eaton Electronics / Bussmann
MOVHE 07 mm size 175 VAC
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOVHE 07 mm size 175 VAC
Search Keywords: MOVHE07V175Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOVHE07V175Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,000
$0.0687
4,000
$0.0645
8,000
$0.0617
26,000
$0.0584
50,000
$0.0575
100,000
$0.0561
150,000
$0.0552
250,000 +
$0.0544
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments