- Home ›
- All Products›
- MOV20V625Y
MOV20V625Y
Eaton Electronics / Bussmann
MOV 20 mm size 625 VAC
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOV 20 mm size 625 VAC
Search Keywords: MOV20V625Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV20V625Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$0.6673
300
$0.5422
1,000
$0.5179
2,500
$0.4887
5,000
$0.4753
7,500
$0.4627
10,000
$0.4557
15,000 +
$0.4489
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments