- Home ›
- All Products›
- MOV20V550Y
MOV20V550Y
Eaton Electronics / Bussmann
MOV 20 mm size 550 VAC
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOV 20 mm size 550 VAC
Search Keywords: MOV20V550Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV20V550Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$0.6135
500
$0.4984
1,000
$0.4761
2,500
$0.4493
5,000
$0.4370
7,500
$0.4304
10,000
$0.4240
15,000 +
$0.4176
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments