- Home ›
- All Products›
- MOV20V485Y
MOV20V485Y
Eaton Electronics / Bussmann
MOV 20 mm size 485 VAC
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOV 20 mm size 485 VAC
Search Keywords: MOV20V485Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV20V485Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$0.5673
500
$0.4609
1,000
$0.4403
2,500
$0.4214
5,000
$0.4041
7,500
$0.4031
10,000
$0.3933
15,000 +
$0.3923
Click for Quote
Log in
to unlock special pricing