- Home ›
- All Products›
- MOV20V460Y
Eaton Electronics / Bussmann
MOV20V460Y
MOV 20 mm size 460 VAC
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
MOV 20 mm size 460 VAC
Search Keywords: MOV20V460Y
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | MOV20V460Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is MOV20V460Y RoHS compliant?
Yes, MOV20V460Y is RoHS compliant.
What is the lead time for MOV20V460Y?
The standard lead time for MOV20V460Y is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
100
$0.6192
500
$0.5031
1,000
$0.4806
2,500
$0.4535
5,000
$0.4411
7,500
$0.4400
10,000
$0.4293
15,000 +
$0.4283
Click for Quote
Log in
to unlock special pricing