- Home ›
- All Products›
- MOV20V275Y
MOV20V275Y
Eaton Electronics / Bussmann
MOV 20 mm size 275 VAC
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOV 20 mm size 275 VAC
Search Keywords: MOV20V275Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV20V275Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
200
$0.4308
600
$0.3500
2,600
$0.3200
5,000
$0.3068
7,600
$0.3022
10,000
$0.2977
15,000
$0.2932
25,000 +
$0.2888
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments