- Home ›
- All Products›
- MOV20V250Y-AP
MOV20V250Y-AP
Eaton Electronics / Bussmann
MOV 20 mm size 250 VAC
Accessories
RoHS Compliant
Discontinued & Replaced
PACK Packaging
Certificate of Compliance Guarantee
Description
+
MOV 20 mm size 250 VAC
Search Keywords: MOV20V250YAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV20V250Y-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.