- Home ›
- All Products›
- MOV20V150Y
MOV20V150Y
Eaton Electronics / Bussmann
MOV 20 mm size 150 VAC
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOV 20 mm size 150 VAC
Search Keywords: MOV20V150Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV20V150Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
200
$0.3981
600
$0.3234
2,600
$0.2957
5,000
$0.2836
7,600
$0.2793
15,000
$0.2751
25,000
$0.2710
50,000 +
$0.2654
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments