- Home ›
- All Products›
- MOV14V460Y
MOV14V460Y
Eaton Electronics / Bussmann
MOV 14 mm size 460 VAC
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOV 14 mm size 460 VAC
Search Keywords: MOV14V460Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV14V460Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
400
$0.2274
1,200
$0.2136
2,800
$0.2043
5,200
$0.2013
7,600
$0.1932
25,200
$0.1855
50,000 +
$0.1827
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments