- Home ›
- All Products›
- MOV14V420Y
MOV14V420Y
Eaton Electronics / Bussmann
MOV 14 mm size 420 VAC
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOV 14 mm size 420 VAC
Search Keywords: MOV14V420Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV14V420Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$0.2000
2,500
$0.1797
5,000
$0.1770
7,500
$0.1744
10,000
$0.1699
25,000
$0.1632
50,000
$0.1607
100,000 +
$0.1583
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments