- Home ›
- All Products›
- MOV14V385Y-AP
Eaton Electronics / Bussmann
MOV14V385Y-AP
MOV 14 mm size 385 VAC
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
MOV 14 mm size 385 VAC
Search Keywords: MOV14V385YAP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | MOV14V385Y-AP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is MOV14V385Y-AP RoHS compliant?
Yes, MOV14V385Y-AP is RoHS compliant.
What is the lead time for MOV14V385Y-AP?
The standard lead time for MOV14V385Y-AP is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
500
$0.2097
1,000
$0.1970
2,500
$0.1884
5,000
$0.1857
7,500
$0.1831
25,000
$0.1711
50,000
$0.1706
100,000 +
$0.1688
Click for Quote
Log in
to unlock special pricing