- Home ›
- All Products›
- MOV14V385Y
MOV14V385Y
Eaton Electronics / Bussmann
MOV 14 mm size 385 VAC
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOV 14 mm size 385 VAC
Search Keywords: MOV14V385Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV14V385Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$0.1871
2,500
$0.1681
5,000
$0.1657
7,500
$0.1634
10,000
$0.1589
25,000
$0.1526
50,000
$0.1522
100,000 +
$0.1506
Click for Quote
Log in
to unlock special pricing