- Home ›
- All Products›
- MOV14V320Y-AP
MOV14V320Y-AP
Eaton Electronics / Bussmann
MOV 14 mm size 320 VAC
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
MOV 14 mm size 320 VAC
Search Keywords: MOV14V320YAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV14V320Y-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$0.1758
2,500
$0.1580
5,000
$0.1556
7,500
$0.1533
10,000
$0.1493
25,000
$0.1434
50,000
$0.1413
100,000 +
$0.1391
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments