- Home ›
- All Products›
- MOV14V275Y
Eaton Electronics / Bussmann
MOV14V275Y
MOV 14 mm size 275 VAC
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
MOV 14 mm size 275 VAC
Search Keywords: MOV14V275Y
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | MOV14V275Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is MOV14V275Y RoHS compliant?
Yes, MOV14V275Y is RoHS compliant.
What is the lead time for MOV14V275Y?
The standard lead time for MOV14V275Y is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
500
$0.1887
2,500
$0.1696
5,000
$0.1671
7,500
$0.1648
10,000
$0.1603
25,000
$0.1539
50,000
$0.1536
100,000 +
$0.1519
Click for Quote
Log in
to unlock special pricing