- Home ›
- All Products›
- MOV14V250Y
Eaton Electronics / Bussmann
MOV14V250Y
MOV 14 mm size 250 VAC
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
MOV 14 mm size 250 VAC
Search Keywords: MOV14V250Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV14V250Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is MOV14V250Y RoHS compliant?
Yes, MOV14V250Y is RoHS compliant.
What is the lead time for MOV14V250Y?
The standard lead time for MOV14V250Y is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$0.1887
2,500
$0.1696
5,000
$0.1671
7,500
$0.1648
10,000
$0.1603
25,000
$0.1539
50,000
$0.1536
100,000 +
$0.1519
Click for Quote
Log in
to unlock special pricing