- Home ›
- All Products›
- MOV10V510Y-AP
MOV10V510Y-AP
Eaton Electronics / Bussmann
MOV 10 mm size 510 VAC
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
MOV 10 mm size 510 VAC
Search Keywords: MOV10V510YAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV10V510Y-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1530
3,000
$0.1464
5,000
$0.1443
8,000
$0.1423
25,000
$0.1329
50,000
$0.1326
100,000 +
$0.1312
Click for Quote
Log in
to unlock special pricing