- Home ›
- All Products›
- MOV10V460Y
MOV10V460Y
Eaton Electronics / Bussmann
MOV 10 mm size 460 VAC
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOV 10 mm size 460 VAC
Search Keywords: MOV10V460Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV10V460Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
800
$0.1266
3,200
$0.1138
5,600
$0.1135
8,000
$0.1121
25,600
$0.1075
50,400
$0.1033
100,000
$0.1030
150,400 +
$0.1019
Click for Quote
Log in
to unlock special pricing