- Home ›
- All Products›
- MOV10V385Y
Eaton Electronics / Bussmann
MOV10V385Y
MOV 10 mm size 385 VAC
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
MOV 10 mm size 385 VAC
Search Keywords: MOV10V385Y
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | MOV10V385Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is MOV10V385Y RoHS compliant?
Yes, MOV10V385Y is RoHS compliant.
What is the lead time for MOV10V385Y?
The standard lead time for MOV10V385Y is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1,000
$0.1226
3,000
$0.1152
5,000
$0.1101
8,000
$0.1086
25,000
$0.1041
50,000
$0.1000
100,000
$0.0997
150,000 +
$0.0987
Click for Quote
Log in
to unlock special pricing